MFR Recommended

PI-1906 | |
|---|---|
DigiKey Part Number | PI-1906-ND |
Manufacturer | |
Manufacturer Product Number | PI-1906 |
Description | BOX ABS GRAY 5.91"L X 3.16"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.910" L x 3.160" W (150.11mm x 80.26mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.910" L x 3.160" W (150.11mm x 80.26mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.281 lb (127.46 g) |




