MFR Recommended


PI-1902 | |
|---|---|
DigiKey Part Number | PI-1902-ND |
Manufacturer | |
Manufacturer Product Number | PI-1902 |
Description | BOX ABS GRAY 3.54"L X 1.97"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 3.540" L x 1.970" W (89.92mm x 50.04mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Obsolete | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.540" L x 1.970" W (89.92mm x 50.04mm) | Shipping Info Shipped from DigiKey |
Height 1.260" (32.00mm) | Weight 0.138 lb (62.6 g) |
Area (L x W) 6.97in² (45.0cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI-1902-LG | Bud Industries | 0 | PI-1902-LG-ND | 2,91000 € | MFR Recommended |


