PI-1900 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bud Industries
In Stock: 0
Unit Price: 2,41000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PI-1900

DigiKey Part Number
PI-1900-ND
Manufacturer
Manufacturer Product Number
PI-1900
Description
BOX ABS GRAY 3.54"L X 1.97"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 3.540" L x 1.970" W (89.92mm x 50.04mm) X 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.540" L x 1.970" W (89.92mm x 50.04mm)
Height
0.630" (16.00mm)
Area (L x W)
6.97in² (45.0cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.106 lb (48.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ABS GRAY 3.54"L X 1.97"W
In-Stock: 0
Unit Price: 2,41000 €