
PE-1601 | |
|---|---|
DigiKey Part Number | PE-1601-ND |
Manufacturer | |
Manufacturer Product Number | PE-1601 |
Description | MOUNTING BRACKET ADAPT 19" EQUIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open and Enclosed Cabinet Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,49500 € | 46,99 € |
| Unit Price without VAT: | 23,49500 € |
|---|---|
| Unit Price with VAT: | 27,95905 € |

