

PC-11565 | |
|---|---|
DigiKey Part Number | 377-2042-ND |
Manufacturer | |
Manufacturer Product Number | PC-11565 |
Description | BOX ABS BLACK 6.766"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 6.766" L x 6.260" W (171.86mm x 159.00mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 6.766" L x 6.260" W (171.86mm x 159.00mm) | Shipping Info Shipped from DigiKey |
Height 1.640" (41.66mm) | Weight 0.556 lb (252.2 g) |
Area (L x W) 42.4in² (274cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 10,83600 € | 108,36 € |
| 100 | 9,77390 € | 977,39 € |
| 250 | 9,13644 € | 2.284,11 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

