

PC-11555 | |
|---|---|
DigiKey Part Number | 377-2041-ND |
Manufacturer | |
Manufacturer Product Number | PC-11555 |
Description | BOX ABS BLACK 5.501"L X 5.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 5.501" L x 5.250" W (139.73mm x 133.35mm) X 1.630" (41.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.501" L x 5.250" W (139.73mm x 133.35mm) | |
Height | 1.630" (41.40mm) | |
Area (L x W) | 28.8in² (186cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.110" (2.79mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.388 lb (175.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 10,06900 € | 100,69 € |
| 100 | 9,07930 € | 907,93 € |
| 250 | 8,55224 € | 2.138,06 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |


