

PC-11495 | |
|---|---|
DigiKey Part Number | PC-11495-ND |
Manufacturer | |
Manufacturer Product Number | PC-11495 |
Description | BOX ABS GRAY 8.98"L X 8.5"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 8.975" L x 8.500" W (227.97mm x 215.90mm) X 4.965" (126.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.975" L x 8.500" W (227.97mm x 215.90mm) | |
Height | 4.965" (126.11mm) | |
Area (L x W) | 76.2in² (492cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |

