
PC-11480 | |
|---|---|
DigiKey Part Number | PC-11480-ND |
Manufacturer | |
Manufacturer Product Number | PC-11480 |
Description | BOX ABS GRAY 5.51"L X 4.33"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.510" L x 4.330" W (139.95mm x 109.98mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94-HB |
Size / Dimension 5.510" L x 4.330" W (139.95mm x 109.98mm) | Shipping Info Shipped from DigiKey |
Height 1.380" (35.05mm) | Weight 0.288 lb (130.63 g) |
Area (L x W) 23.8in² (154cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |


