



PC-11478 | |
|---|---|
DigiKey Part Number | 377-1701-ND |
Manufacturer | |
Manufacturer Product Number | PC-11478 |
Description | BOX ABS GRAY 7.87"L X 4.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 7.874" L x 4.763" W (200.00mm x 120.98mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 4.763" W (200.00mm x 120.98mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,59400 € | 55,94 € |
| 25 | 5,21720 € | 130,43 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

