Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PC-11469

DigiKey Part Number
PC-11469-ND
Manufacturer
Manufacturer Product Number
PC-11469
Description
BOX ABS GRAY 11.02"L X 7.87"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 11.024" L x 7.874" W (280.01mm x 200.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.874" W (280.01mm x 200.00mm)
Height
1.575" (40.00mm)
Area (L x W)
86.8in² (560cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 286
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,81000 €17,81 €
Manufacturers Standard Package
Unit Price without VAT:17,81000 €
Unit Price with VAT:21,19390 €