PC-11460 | |
---|---|
DigiKey Part Number | PC-11460-ND |
Manufacturer | |
Manufacturer Product Number | PC-11460 |
Description | BOX ABS GRAY 6.22"L X 3.74"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 6.220" L x 3.740" W (157.99mm x 95.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.220" L x 3.740" W (157.99mm x 95.00mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.325 lb (147.42 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,63000 € | 7,63 € |
Unit Price without VAT: | 7,63000 € |
---|---|
Unit Price with VAT: | 9,07970 € |