
PC-11420 | |
|---|---|
DigiKey Part Number | PC-11420-ND |
Manufacturer | |
Manufacturer Product Number | PC-11420 |
Description | BOX PLASTIC GRAY 7.06"L X 5.3"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Split Sides 7.060" L x 5.300" W (179.32mm x 134.62mm) X 2.060" (52.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.060" L x 5.300" W (179.32mm x 134.62mm) | |
Height | 2.060" (52.32mm) | |
Area (L x W) | 37.3in² (241cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.563 lb (255.37 g) |

