



PC-11416 | |
|---|---|
DigiKey Part Number | 377-1154-ND |
Manufacturer | |
Manufacturer Product Number | PC-11416 |
Description | BOX PLASTIC GRAY 8.1"L X 6.32"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Split Sides 8.100" L x 6.320" W (205.74mm x 160.53mm) X 4.040" (102.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 8.100" L x 6.320" W (205.74mm x 160.53mm) | |
Height | 4.040" (102.62mm) | |
Area (L x W) | 51.2in² (330cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.969 lb (439.53 g) |

