
PC-11406 | |
|---|---|
DigiKey Part Number | PC-11406-ND |
Manufacturer | |
Manufacturer Product Number | PC-11406 |
Description | BOX PLASTIC GRAY 6.32"L X 6.12"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Split Sides 6.320" L x 6.120" W (160.53mm x 155.45mm) X 2.520" (64.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.320" L x 6.120" W (160.53mm x 155.45mm) | |
Height | 2.520" (64.00mm) | |
Area (L x W) | 38.7in² (250cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.125" (3.18mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.688 lb (312.07 g) |

