
PBC-1580-C | |
|---|---|
DigiKey Part Number | PBC-1580-C-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1580-C |
Description | COVER ABS FOR PB-1580-TF 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 4.000" L x 1.750" W x 0.075" H (101.60mm x 44.45mm x 1.91mm) Black |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Bud Industries | For Use With/Related Products Potting Boxes |
Series | Size / Dimension 4.000" L x 1.750" W x 0.075" H (101.60mm x 44.45mm x 1.91mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,30600 € | 93,06 € |
| Unit Price without VAT: | 9,30600 € |
|---|---|
| Unit Price with VAT: | 11,07414 € |


