


PBC-1578-C | |
|---|---|
DigiKey Part Number | PBC-1578-C-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1578-C |
Description | COVER ABS FOR PB-1578-TF 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.160" L x 4.030" W x 0.085" H (54.86mm x 102.36mm x 2.16mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Potting Boxes | |
Size / Dimension | 2.160" L x 4.030" W x 0.085" H (54.86mm x 102.36mm x 2.16mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,19600 € | 121,96 € |
| Unit Price without VAT: | 12,19600 € |
|---|---|
| Unit Price with VAT: | 14,51324 € |


