

PB-1583 | |
|---|---|
DigiKey Part Number | PB-1583-ND |
Manufacturer | |
Manufacturer Product Number | PB-1583 |
Description | BOX ABS BLK 4.38"L X3.13"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 4.375" L x 3.125" W (111.13mm x 79.38mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.375" L x 3.125" W (111.13mm x 79.38mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,18600 € | 321,86 € |
| Unit Price without VAT: | 32,18600 € |
|---|---|
| Unit Price with VAT: | 38,30134 € |


