
PB-1581 | |
|---|---|
DigiKey Part Number | PB-1581-ND |
Manufacturer | |
Manufacturer Product Number | PB-1581 |
Description | BOX ABS BLACK 2.08" X 1.28" 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 2.079" L x 1.280" W (52.81mm x 32.51mm) X 0.445" (11.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.079" L x 1.280" W (52.81mm x 32.51mm) | |
Height | 0.445" (11.30mm) | |
Area (L x W) | 2.66in² (17.2cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.187 lb (84.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,47700 € | 84,77 € |
| Unit Price without VAT: | 8,47700 € |
|---|---|
| Unit Price with VAT: | 10,08763 € |


