Plastic, ABS Cover, Lid 2.000" L x 1.500" W x 0.163" H (50.80mm x 38.10mm x 4.14mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Cover, Lid 2.000" L x 1.500" W x 0.163" H (50.80mm x 38.10mm x 4.14mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

PBC-1558-C

DigiKey Part Number
377-1181-ND
Manufacturer
Manufacturer Product Number
PBC-1558-C
Description
COVER ABS FOR PB-1558-BF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, ABS Cover, Lid 2.000" L x 1.500" W x 0.163" H (50.80mm x 38.10mm x 4.14mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Potting Boxes
Size / Dimension
2.000" L x 1.500" W x 0.163" H (50.80mm x 38.10mm x 4.14mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.084
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,83900 €8,39 €
1000,75730 €75,73 €
2500,71000 €177,50 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €