
PA-1111-WH | |
|---|---|
DigiKey Part Number | PA-1111-WH-ND |
Manufacturer | |
Manufacturer Product Number | PA-1111-WH |
Description | PANEL 19.250X19X0.125" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.250" L x 19.000" W x 0.125" H (488.95mm x 482.60mm x 3.18mm) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bud Industries | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 4.3 lbs (2 kg) |
Size / Dimension 19.250" L x 19.000" W x 0.125" H (488.95mm x 482.60mm x 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,23000 € | 82,23 € |
| Unit Price without VAT: | 82,23000 € |
|---|---|
| Unit Price with VAT: | 97,85370 € |



