
NHC-14154 | |
|---|---|
DigiKey Part Number | NHC-14154-ND |
Manufacturer | |
Manufacturer Product Number | NHC-14154 |
Description | CHASSIS 8X17X3.500" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 8.000" L x 17.000" W x 3.500" H (203.20mm x 461.80mm x 88.90mm) White |
Category | Color White |
Manufacturer Bud Industries | Material Metal, Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Weight 4.3 lbs (2 kg) |
Size / Dimension 8.000" L x 17.000" W x 3.500" H (203.20mm x 461.80mm x 88.90mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,86000 € | 86,86 € |
| Unit Price without VAT: | 86,86000 € |
|---|---|
| Unit Price with VAT: | 103,36340 € |

