NHC-14151 | |
---|---|
DigiKey Part Number | NHC-14151-ND |
Manufacturer | |
Manufacturer Product Number | NHC-14151 |
Description | VALULINE 8" X 17" X 1.75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 8.000" L x 17.000" W x 1.750" H (203.20mm x 431.80mm x 44.45mm) White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 17.000" W x 1.750" H (203.20mm x 431.80mm x 44.45mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,40000 € | 97,40 € |
Unit Price without VAT: | 97,40000 € |
---|---|
Unit Price with VAT: | 115,90600 € |