NFL-6632 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bud Industries
In Stock: 6
Unit Price: 83,46000 €
Datasheet
Box Fiberglass/Polyester Gray Hinged Door, Lid 11.740" L x 9.900" W (298.20mm x 251.46mm) X 6.480" (164.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Hinged Door, Lid 11.740" L x 9.900" W (298.20mm x 251.46mm) X 6.480" (164.59mm)

NFL-6632

DigiKey Part Number
377-1683-ND
Manufacturer
Manufacturer Product Number
NFL-6632
Description
BOX FIBERGLASS 11.74"L X 9.9"W
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 11.740" L x 9.900" W (298.20mm x 251.46mm) X 6.480" (164.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
11.740" L x 9.900" W (298.20mm x 251.46mm)
Height
6.480" (164.59mm)
Area (L x W)
116in² (748cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes