

NFL-6631 | |
|---|---|
DigiKey Part Number | 377-1682-ND |
Manufacturer | |
Manufacturer Product Number | NFL-6631 |
Description | BOX FIBERGLASS 9.640"L X 7.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 9.640" L x 7.740" W (244.86mm x 196.60mm) X 4.480" (113.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.640" L x 7.740" W (244.86mm x 196.60mm) | |
Height | 4.480" (113.79mm) | |
Area (L x W) | 74.5in² (481cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,67000 € | 72,67 € |
| 10 | 68,57700 € | 685,77 € |
| Unit Price without VAT: | 72,67000 € |
|---|---|
| Unit Price with VAT: | 86,47730 € |

