
NBX-32924 | |
|---|---|
DigiKey Part Number | 377-NBX-32924-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32924 |
Description | PANEL_ INTERNAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 12.756" L x 8.780" W x 0.060" H (324.00mm x 223.01mm x 1.52mm) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 12.756" L x 8.780" W x 0.060" H (324.00mm x 223.01mm x 1.52mm) | |
Color | Silver | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 15,08920 € |



