


NBX-32912 | |
|---|---|
DigiKey Part Number | 377-2824-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32912 |
Description | PANEL METAL 7.32X5.35X.06" - NBX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 7.320" L x 5.350" W x 0.060" H (185.93mm x 135.89mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 7.320" L x 5.350" W x 0.060" H (185.93mm x 135.89mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,50600 € | 55,06 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |








