


NBX-32904 | |
|---|---|
DigiKey Part Number | 377-2822-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32904 |
Description | PANEL METAL 4.57X2.68X.06" - NBX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.570" L x 2.680" W x 0.060" H (116.08mm x 68.07mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 4.570" L x 2.680" W x 0.060" H (116.08mm x 68.07mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 4,15600 € | 41,56 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |






