
NBX-32904-PL | |
|---|---|
DigiKey Part Number | NBX-32904-PL-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32904-PL |
Description | PANEL PLASTIC 4.57X2.68X.14" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 4.570" L x 2.680" W x 0.140" H (116.08mm x 68.07mm x 3.56mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 4.570" L x 2.680" W x 0.140" H (116.08mm x 68.07mm x 3.56mm) | |
Color | Natural | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |





