
NBX-20015 | |
---|---|
DigiKey Part Number | 377-NBX-20015-ND |
Manufacturer | |
Manufacturer Product Number | NBX-20015 |
Description | 0.060" ALUMINUM INTERNAL MOUNTIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 39.000" L x 28.000" W x 12.000" H (990.60mm x 711.20mm x 304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 39.000" L x 28.000" W x 12.000" H (990.60mm x 711.20mm x 304.80mm) | |
Color | - | |
Material | Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 174,71000 € | 174,71 € |
Unit Price without VAT: | 174,71000 € |
---|---|
Unit Price with VAT: | 207,90490 € |