

NBX-10996-PL | |
---|---|
DigiKey Part Number | 377-1679-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10996-PL |
Description | PANEL PLASTIC 9.9X12.3" FOR NB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 12.300" L x 9.900" W x 0.173" H (312.42mm x 251.46mm x 4.39mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBD Series | |
Size / Dimension | 12.300" L x 9.900" W x 0.173" H (312.42mm x 251.46mm x 4.39mm) | |
Color | Unpainted | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,55000 € | 13,55 € |
Unit Price without VAT: | 13,55000 € |
---|---|
Unit Price with VAT: | 16,12450 € |