


NBX-10986 | |
|---|---|
DigiKey Part Number | 377-2818-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10986 |
Description | PANEL INTERNAL 11.5" X 11.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 11.500" L x 11.500" W x 0.062" H (292.10mm x 292.10mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB Series | |
Size / Dimension | 11.500" L x 11.500" W x 0.062" H (292.10mm x 292.10mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 11,12000 € | 111,20 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |







