Image for NBG-20010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBG-20010

DigiKey Part Number
377-NBG-20010-ND
Manufacturer
Manufacturer Product Number
NBG-20010
Description
BOX PLAS GRAY 32.72"L X 24.86"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 32.720" L x 24.860" W (831.09mm x 631.44mm) X 7.490" (190.25mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
32.720" L x 24.860" W (831.09mm x 631.44mm)
Height
7.490" (190.25mm)
Area (L x W)
813in² (5248cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.220" (5.59mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1513,52000 €513,52 €
Manufacturers Standard Package
Unit Price without VAT:513,52000 €
Unit Price with VAT:611,08880 €