
NBF-32432 | |
|---|---|
DigiKey Part Number | NBF-32432-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32432 |
Description | BOX ABS/PBT 19.68"L X 15.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.680" L x 15.740" W (499.87mm x 399.80mm) | |
Height | 6.290" (159.77mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.6 lbs (4.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 € | 115,91 € |
| Unit Price without VAT: | 115,91000 € |
|---|---|
| Unit Price with VAT: | 137,93290 € |


