
NBF-32338 | |
|---|---|
DigiKey Part Number | NBF-32338-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32338 |
Description | BOX ABS/PBT 20.86"L X 16.92"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 20.860" L x 16.920" W (529.84mm x 429.77mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.860" L x 16.920" W (529.84mm x 429.77mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 353in² (2277cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,91000 € | 249,91 € |
| Unit Price without VAT: | 249,91000 € |
|---|---|
| Unit Price with VAT: | 297,39290 € |




