
NBF-32244 | |
|---|---|
DigiKey Part Number | NBF-32244-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32244 |
Description | BOX ABS/PC 27.55"L X 19.68"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 7.080" (179.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 27.550" L x 19.680" W (699.77mm x 499.87mm) | |
Height | 7.080" (179.83mm) | |
Area (L x W) | 542in² (3497cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.185" (4.70mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,53000 € | 280,53 € |
| Unit Price without VAT: | 280,53000 € |
|---|---|
| Unit Price with VAT: | 333,83070 € |




