



NBF-32108 | |
|---|---|
DigiKey Part Number | 377-1775-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32108 |
Description | BOX ABS/PC GRAY 10.63"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 10.630" L x 3.930" W (270.00mm x 99.82mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.630" L x 3.930" W (270.00mm x 99.82mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 41.8in² (270cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| 25 | 20,08120 € | 502,03 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |




