
NBF-32036 | |
|---|---|
DigiKey Part Number | NBF-32036-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32036 |
Description | BOX ABS GRAY 20.86"L X 16.92"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 20.860" L x 16.920" W (529.84mm x 429.77mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.165" (4.20mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 20.860" L x 16.920" W (529.84mm x 429.77mm) | Material Flammability Rating UL94 HB |
Height 6.290" (159.77mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 353in² (2277cm²) | Weight 11 lbs (5 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,73000 € | 105,73 € |
| Unit Price without VAT: | 105,73000 € |
|---|---|
| Unit Price with VAT: | 125,81870 € |




