
NBE-10553 | |
|---|---|
DigiKey Part Number | NBE-10553-ND |
Manufacturer | |
Manufacturer Product Number | NBE-10553 |
Description | BOX ABS/PC 19.17"L X 14.640"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 19.170" L x 14.640" W (486.92mm x 371.86mm) X 7.851" (199.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.170" L x 14.640" W (486.92mm x 371.86mm) | |
Height | 7.851" (199.42mm) | |
Area (L x W) | 281in² (1813cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.9 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,93000 € | 152,93 € |
| Unit Price without VAT: | 152,93000 € |
|---|---|
| Unit Price with VAT: | 181,98670 € |



