


NBD-10462 | |
|---|---|
DigiKey Part Number | NBD-10462-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10462 |
Description | BOX ABS/PC 11.02"L X 7.485"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Cover Included 11.024" L x 7.485" W (280.01mm x 190.12mm) X 5.031" (127.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.485" W (280.01mm x 190.12mm) | |
Height | 5.031" (127.79mm) | |
Area (L x W) | 82.4in² (532cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.110" (2.79mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,69000 € | 52,69 € |
| Unit Price without VAT: | 52,69000 € |
|---|---|
| Unit Price with VAT: | 62,70110 € |



