

NBB-22247 | |
|---|---|
DigiKey Part Number | 377-2038-ND |
Manufacturer | |
Manufacturer Product Number | NBB-22247 |
Description | BOX ABS GRAY 15.68"L X 11.73"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 15.680" L x 11.727" W (398.27mm x 297.87mm) X 6.295" (159.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.680" L x 11.727" W (398.27mm x 297.87mm) | |
Height | 6.295" (159.89mm) | |
Area (L x W) | 184in² (1187cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.134" (3.40mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.2 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,84000 € | 54,84 € |
| 10 | 45,69000 € | 456,90 € |
| 25 | 44,58840 € | 1.114,71 € |
| Unit Price without VAT: | 54,84000 € |
|---|---|
| Unit Price with VAT: | 65,25960 € |

