

NBA-10162 | |
|---|---|
DigiKey Part Number | 377-1140-ND |
Manufacturer | |
Manufacturer Product Number | NBA-10162 |
Description | BOX ABS GRY/CLR 11.81"L X 7.85"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Clear Cover/Door Hinged Door, Lid 11.807" L x 7.850" W (299.90mm x 199.39mm) X 5.973" (151.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.807" L x 7.850" W (299.90mm x 199.39mm) | |
Height | 5.973" (151.71mm) | |
Area (L x W) | 92.7in² (598cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | PCB Supports, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,09000 € | 75,09 € |
| 10 | 62,52300 € | 625,23 € |
| 25 | 60,99520 € | 1.524,88 € |
| Unit Price without VAT: | 75,09000 € |
|---|---|
| Unit Price with VAT: | 89,35710 € |



