

NBA-10142 | |
|---|---|
DigiKey Part Number | NBA-10142-ND |
Manufacturer | |
Manufacturer Product Number | NBA-10142 |
Description | BOX ABS GRAY 11.81"L X 7.85"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 11.807" L x 7.850" W (299.90mm x 199.39mm) X 5.973" (151.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.807" L x 7.850" W (299.90mm x 199.39mm) | |
Height | 5.973" (151.71mm) | |
Area (L x W) | 92.7in² (598cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | PCB Supports, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,70000 € | 66,70 € |
| 10 | 55,59500 € | 555,95 € |
| 25 | 54,21800 € | 1.355,45 € |
| Unit Price without VAT: | 66,70000 € |
|---|---|
| Unit Price with VAT: | 79,37300 € |



