


N3R-5807 | |
|---|---|
DigiKey Part Number | 377-1943-ND |
Manufacturer | |
Manufacturer Product Number | N3R-5807 |
Description | BOX STEEL GRAY 12"L X 6"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 6.000" W (304.80mm x 152.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,39000 € | 88,39 € |
| 10 | 82,65300 € | 826,53 € |
| Unit Price without VAT: | 88,39000 € |
|---|---|
| Unit Price with VAT: | 105,18410 € |

