


N3R-5801 | |
|---|---|
DigiKey Part Number | 377-1949-ND |
Manufacturer | |
Manufacturer Product Number | N3R-5801 |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 4.000" L x 4.000" W (101.60mm x 101.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,76000 € | 26,76 € |
| 10 | 25,06500 € | 250,65 € |
| Unit Price without VAT: | 26,76000 € |
|---|---|
| Unit Price with VAT: | 31,84440 € |

