

MNC-8085 | |
|---|---|
DigiKey Part Number | MNC-8085-ND |
Manufacturer | |
Manufacturer Product Number | MNC-8085 |
Description | RACK STEEL 12.0X25.5X31 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 12.062" L x 25.500" W x 31.000" H (306.37mm x 647.70mm x 787.40mm) White, Off |
Datasheet | Datasheet |
Category | Dimensions - Overall 12.062" L x 25.500" W x 31.000" H (306.37mm x 647.70mm x 787.40mm) |
Manufacturer Bud Industries | Door Steel |
Series | Mounting Rails One Pair |
Packaging Bulk | Ventilation Sides |
Part Status Active | Material Metal, Steel |
Type Cabinet Rack | Color White, Off |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Dimensions - Panel 8.750" L x 17.938" W x 29.656" H (222.25mm x 455.63mm x 753.26mm) | Weight 58 lbs (26.3 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 € | 367,05 € |
| Unit Price without VAT: | 367,05000 € |
|---|---|
| Unit Price with VAT: | 436,78950 € |

