
MD-1962 | |
|---|---|
DigiKey Part Number | MD-1962-ND |
Manufacturer | |
Manufacturer Product Number | MD-1962 |
Description | CABINET STEEL BLU/WHT 16"L X 9"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Blue, White End Panel(s) 16.000" L x 9.000" W (406.40mm x 228.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 16.000" L x 9.000" W (406.40mm x 228.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue, White | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.5 lbs (3.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 € | 100,52 € |
| Unit Price without VAT: | 100,52000 € |
|---|---|
| Unit Price with VAT: | 119,61880 € |

