
KB-13201 | |
|---|---|
DigiKey Part Number | KB-13201-ND |
Manufacturer | |
Manufacturer Product Number | KB-13201 |
Description | BOX ALUM GRAY/WHT 12.844"L X 7"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray, White Slanted Top 12.844" L x 7.000" W (326.24mm x 177.80mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 12.844" L x 7.000" W (326.24mm x 177.80mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 89.9in² (580cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray, White | |
Thickness | 0.090" (2.29mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.4 lbs (1.1 kg) |

