
KB-13200 | |
|---|---|
DigiKey Part Number | KB-13200-ND |
Manufacturer | |
Manufacturer Product Number | KB-13200 |
Description | BOX ALUM GRAY/WHT 7.22"LX5.75"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray, White Slanted Top 7.218" L x 5.750" W (183.34mm x 146.05mm) X 2.468" (62.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.218" L x 5.750" W (183.34mm x 146.05mm) | |
Height | 2.468" (62.69mm) | |
Area (L x W) | 41.5in² (268cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray, White | |
Thickness | 0.090" (2.29mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |

