



IPS-3925 | |
|---|---|
DigiKey Part Number | 377-1825-ND |
Manufacturer | |
Manufacturer Product Number | IPS-3925 |
Description | BOX ALUM NATURAL 6.38"L X 6.38"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.378" L x 6.378" W (162.00mm x 162.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.378" L x 6.378" W (162.00mm x 162.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 40.7in² (263cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 € | 24,82 € |
| 10 | 21,03500 € | 210,35 € |
| Unit Price without VAT: | 24,82000 € |
|---|---|
| Unit Price with VAT: | 29,53580 € |





