



IPS-3923 | |
|---|---|
DigiKey Part Number | 377-1824-ND |
Manufacturer | |
Manufacturer Product Number | IPS-3923 |
Description | BOX ALUM NATURAL 5.98"L X 4.41"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.984" L x 4.409" W (151.99mm x 111.99mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.984" L x 4.409" W (151.99mm x 111.99mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 14,41500 € | 144,15 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |




